The RA230-MW-B-E-N is a 16A SPST flat rocker switch rated for 250VAC and 372.85W. It features a mechanical life of 100,000 cycles and an electrical life of 100,000 hours. The switch has a termination style of solder lug and a mounting type of panel mount. It operates within a temperature range of 0 to 85 degrees Celsius.
Carling Technologies RA230-MW-B-E-N technical specifications.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Flat Rocker |
| Max Current Rating | 16@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 372.85VA |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies RA230-MW-B-E-N to view detailed technical specifications.
No datasheet is available for this part.