The RA230-PW-B-B-B from Carling Technologies is a SPST rocker switch with a paddle actuator, rated for 16A at 125VAC. It features a maximum AC voltage rating of 250V and a maximum power rating of 372.85W. The switch has an electrical life of 100,000 cycles and a mechanical life of 100,000 cycles. It is designed for panel mount applications and can operate between 0°C and 85°C.
Carling Technologies RA230-PW-B-B-B technical specifications.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Paddle |
| Max Current Rating | 16@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 372.85VA |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies RA230-PW-B-B-B to view detailed technical specifications.
No datasheet is available for this part.