This SPST paddle rocker switch is rated for 16A at 125VAC and has a maximum power rating of 372.85W. It features a panel mount termination style and can operate in temperatures ranging from 0 to 85 degrees Celsius. The switch has an electrical life of 100,000 cycles and a mechanical life of 100,000 cycles.
Checking distributor stock and pricing after the page loads.
Carling Technologies RA235-PB-W-H-W technical specifications.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Paddle |
| Max Current Rating | 16@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 372.85VA |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.