
This curved rocker panel mount switch features a straight body orientation and operates within a temperature range of 0 to 85°C. It has a rectangular panel cutout dimension of 28.58 x 13.97 mm and a body height of 20.44 mm. The actuator depth is 9.52 mm and height is 4.75 mm. With an electrical life of 100,000 cycles and mechanical life of 100,000 cycles, this switch is suitable for various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies RA488-RB-B-F-N-XPA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Style | Curved Rocker |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Panel Cutout Dimensions (mm) | 28.58 X 13.97(Rectangular) |
| Body Height (mm) | 20.44 |
| Actuator Depth (mm) | 9.52 |
| Actuator Height (mm) | 4.75 |
| Number of Rows | 1 |
| Number of Terminals | 2 |
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies RA488-RB-B-F-N-XPA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.