The RA580-PB-B-G-B is a SPST paddle rocker switch with a maximum current rating of 10 amps at 125VAC or 30VDC. It features a maximum AC voltage rating of 277 volts and a maximum DC voltage rating of 30 volts. The switch has an electrical life of 100,000 cycles and a mechanical life of 100,000 cycles. It is designed for panel mount applications and has a termination style of solder lug. The operating temperature range is from 0°C to 85°C.
Carling Technologies RA580-PB-B-G-B technical specifications.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Paddle |
| Max Current Rating | 10@125VAC 30VDCA |
| Max AC Voltage Rating | 277V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies RA580-PB-B-G-B to view detailed technical specifications.
No datasheet is available for this part.