Switch Rocker OFF None ON SPST Solder Lug Paddle 10A 277VAC 30VDC 100000Cycles Bulk
Checking distributor stock and pricing after the page loads.
Carling Technologies RA580-PB-B-H-N technical specifications.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Paddle |
| Max Current Rating | 10@125VAC 30VDCA |
| Max AC Voltage Rating | 277V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.