The RA585-RW-B-F-B is a panel mount switch with a curved rocker actuator style and a single pole single throw configuration. It has a maximum current rating of 10 amps at 125 volts AC or 30 volts DC and a maximum AC voltage rating of 277 volts. The switch has an electrical life of 100,000 cycles and a mechanical life of 100,000 cycles. It is suitable for operation between 0 and 85 degrees Celsius.
Carling Technologies RA585-RW-B-F-B technical specifications.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 10@125VAC 30VDCA |
| Max AC Voltage Rating | 277V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.