The RA900-MB-1-D-W is a SPST flat rocker switch with a maximum current rating of 16 amps at 125 volts AC and a maximum AC voltage rating of 250 volts. It has a maximum power rating of 559.27 milliwatts and can operate for 100,000 electrical and mechanical cycles. The switch is mounted on a panel and has a solder lug termination style. It can operate within a temperature range of 0 to 85 degrees Celsius.
Carling Technologies RA900-MB-1-D-W technical specifications.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Flat Rocker |
| Max Current Rating | 16@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies RA900-MB-1-D-W to view detailed technical specifications.
No datasheet is available for this part.