The RA900-PB-1-A-B is a panel mount rocker switch with a maximum current rating of 16 amps at 125 volts AC and a maximum power rating of 559.27 milliwatts. It features a single pole, single throw configuration and a paddle actuator style. The switch has a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. It is designed for operation between 0 and 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Carling Technologies RA900-PB-1-A-B technical specifications.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Paddle |
| Max Current Rating | 16@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.