The RA901-PB-2-D-N is a SPST rocker switch with a paddle actuator style, rated for 16A at 125VAC and 250VAC maximum. It has a power rating of 559.27 watts and a mechanical life of 100,000 cycles. The switch is panel mount with a quick connect termination style and operates between 0°C and 85°C.
Checking distributor stock and pricing after the page loads.
Carling Technologies RA901-PB-2-D-N technical specifications.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Paddle |
| Max Current Rating | 16@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.