This SPST paddle rocker switch has a maximum current rating of 16 amps at 125 volts AC and a maximum AC voltage rating of 250 volts. It can handle a maximum power rating of 559.27 milliwatts and has an electrical life of 100,000 cycles. The mechanical life is also 100,000 cycles. The switch is panel mount and has a quick connect termination style. It can operate between 0 and 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Carling Technologies RA901-PB-2-H-N technical specifications.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Paddle |
| Max Current Rating | 16@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.