
SPST Rocker Switch with Quick Connect termination, featuring a 16A 250VAC rating and 559.27VA power capacity. This illuminated rocker switch offers a 2-position On-Off function and a curved black nylon/polyester actuator. Designed for panel mounting with snap-in installation, it boasts an electrical and mechanical life of 100,000 cycles. Operating within a temperature range of 0°C to 85°C, it is RoHS compliant and UL, CSA, VDE approved.
Carling Technologies RA901-VB-B-1-V technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Polyester |
| Actuator Type | Rocker |
| Approvals | UL, CSA, VDE |
| Package/Case | 125 |
| Color | Black |
| Contact Current Rating | 16A |
| Current Rating | 16A |
| Electrical Life | 100000Cycles |
| Height | 4.75mm |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | R |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies RA901-VB-B-1-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.