
SPST rocker switch featuring a curved black nylon/polyester actuator. Rated for 16A at 250VAC (559.27VA), with a 125VAC rating also specified. Offers both electrical and mechanical life of 100,000 cycles. Illuminated design with quick connect termination, suitable for panel snap-in mounting. Operating temperature range from 0°C to 85°C, RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies RA901-VB-B-9-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Material | Nylon, Polyester |
| Actuator Type | Rocker |
| Color | Black |
| Current Rating | 16A |
| Electrical Life | 100000Cycles |
| Height | 18.4mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | R |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies RA901-VB-B-9-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
