This SPST panel mount rocker switch features a paddle actuator style and a maximum current rating of 16 amps at 125 volts AC. The switch has a maximum power rating of 559.27 milliwatts and an electrical life of 100,000 cycles. It can operate within a temperature range of 0 to 85 degrees Celsius. The switch is available with various termination styles, including wire lead, and is suitable for panel mounting.
Checking distributor stock and pricing after the page loads.
Carling Technologies RA905-PB-2-9-W technical specifications.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Paddle |
| Max Current Rating | 16@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.