The RA910-PB-B-H-B is a SPST paddle rocker switch with a max current rating of 16A at 125VAC and a max AC voltage rating of 250V. It features a mechanical life of 100,000 cycles and an electrical life of 100,000 hours. The switch is designed for panel mount applications and has a termination style of solder lug. It operates within a temperature range of 0 to 85°C.
Checking distributor stock and pricing after the page loads.
Carling Technologies RA910-PB-B-H-B technical specifications.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Paddle |
| Max Current Rating | 16@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |