
SPDT illuminated rocker switch featuring a black nylon/polyester rocker actuator for panel mounting. Rated for 16A at 250V AC, this switch offers 100,000 electrical and mechanical cycles. It includes quick connect terminals and is designed for horizontal orientation. Approvals include UL, CSA, VDE, TUV, NEMKO, FIMKO, SEMKO, and DEMKO.
Carling Technologies RA911-RB-B-0-N technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Polyester |
| Actuator Type | Rocker |
| Approvals | UL, CSA, VDE, TUV, NEMKO, FIMKO, SEMKO, DEMKO |
| Body Material | Nylon |
| Package/Case | 125 |
| Color | Black |
| Contact Current Rating | 16A |
| Current Rating | 16A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies RA911-RB-B-0-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
