
Illuminated rocker switch featuring a 16A current rating at 250V AC. This SPST switch offers 2 positions and a straight orientation with quick connect termination. Constructed with a nylon body and black nylon/polyester actuator, it boasts both 100,000 electrical and mechanical life cycles. Approved by UL, CSA, VDE, TUV, NEMKO, FIMKO, SEMKO, and DEMKO, it operates within a temperature range of 0°C to 85°C and mounts directly to panels.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies RA911-VB-B-0-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Material | Nylon, Polyester |
| Approvals | UL, CSA, VDE, TUV, NEMKO, FIMKO, SEMKO, DEMKO |
| Body Material | Nylon |
| Package/Case | 125 |
| Contact Current Rating | 16A |
| Current Rating | 16A |
| Electrical Life | 100000Cycles |
| Height | 18.4mm |
| Illumination Type | Illuminated |
| Length | 27.2mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Width | 15.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies RA911-VB-B-0-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
