
Illuminated rocker switch featuring a black nylon and polyester rocker actuator. This SPST (Single Pole Single Throw) switch offers a 16A current rating at 250V AC, with a robust electrical and mechanical life of 100,000 cycles. Designed for panel mounting with quick connect termination, it operates within a temperature range of 0°C to 85°C. Approvals include UL, CSA, VDE, TUV, NEMKO, FIMKO, SEMKO, and DEMKO.
Carling Technologies RA911-VB-B-1-V technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Polyester |
| Actuator Type | Rocker |
| Approvals | UL, CSA, VDE, TUV, NEMKO, FIMKO, SEMKO, DEMKO |
| Body Material | Nylon |
| Package/Case | 125 |
| Color | Black |
| Contact Current Rating | 16A |
| Current Rating | 16A |
| Electrical Life | 100000Cycles |
| Height | 18.4mm |
| Illumination Type | Illuminated |
| Length | 27.2mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Width | 15.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies RA911-VB-B-1-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
