
This panel mount switch features a curved rocker actuator style with a quick connect termination style. It has a straight body orientation and a rectangular panel cutout dimension of 28.58mm by 13.97mm. The switch has a maximum current rating of 16A at 125VAC and a maximum AC voltage rating of 250V. It is designed for 100,000 electrical and mechanical cycles and operates within a temperature range of -20 to 85°C.
Carling Technologies RA911-VGY-GY-9-W-XMF1 technical specifications.
| Actuator Style | Curved Rocker |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Height (mm) | 34.72 |
| Panel Cutout Dimensions (mm) | 28.58 X 13.97(Rectangular) |
| Body Height (mm) | 20.44 |
| Actuator Depth (mm) | 9.52 |
| Actuator Height (mm) | 4.75 |
| Terminal Length (mm) | 9.53 |
| Number of Rows | 1 |
| Number of Terminals | 2 |
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Max Current Rating | 16@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies RA911-VGY-GY-9-W-XMF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.