The RAD211-VB-B-1-V is a Curved Rocker SPST switch with a Max Current Rating of 16A at 125VAC and a Max AC Voltage Rating of 250V. It features a Quick Connect termination style and is designed for Panel Mount applications. The switch has a Mechanical Life of 100,000 cycles and an Electrical Life of 100,000 cycles. It operates within a temperature range of 0 to 85°C.
Carling Technologies RAD211-VB-B-1-V technical specifications.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 16@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.