The RB211-PB-B-H-N is a SPDT rocker switch with a paddle actuator style and quick connect termination. It features a panel mount design and can operate between 0 and 85 degrees Celsius. This switch has a maximum current rating of 16 amps at 125 volts AC and a maximum AC voltage rating of 250 volts. It also boasts 100,000 hours of electrical life and 100,000 hours of mechanical life.
Checking distributor stock and pricing after the page loads.
Carling Technologies RB211-PB-B-H-N technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Max Current Rating | 16@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |