The RB231-RW-W-F-N is a panel mount switch with a curved rocker actuator style and SPDT pole throw configuration. It features a maximum current rating of 16 amps at 125 volts AC and a maximum AC voltage rating of 250 volts. The switch has a maximum power rating of 372.85 watts and an electrical life of 100,000 operations. It also has a mechanical life of 100,000 operations and can be mounted on a panel. The operating temperature range is from 0 to 85 degrees Celsius.
Carling Technologies RB231-RW-W-F-N technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 16@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 372.85VA |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.