This SPDT rocker switch features a paddle actuator and can handle up to 10 amps at 125VAC or 30VDC. It has a maximum AC voltage rating of 277 and a maximum DC voltage rating of 30. The switch is designed for electrical life of 100,000 cycles and mechanical life of 100,000 cycles. It is suitable for panel mount applications and can operate within a temperature range of 0 to 85 degrees Celsius.
Carling Technologies RB581-PB-W-G-N technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Max Current Rating | 10@125VAC 30VDCA |
| Max AC Voltage Rating | 277V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies RB581-PB-W-G-N to view detailed technical specifications.
No datasheet is available for this part.