The RB900-MB-1-8-W is a SPDT rocker switch with a max current rating of 16 amps at 125VAC and a max AC voltage rating of 250V. It has a max power rating of 559.27mW and a mechanical life of 100,000 cycles. The switch is suitable for panel mount applications and has a temperature range of 0 to 85 degrees Celsius.
Carling Technologies RB900-MB-1-8-W technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Flat Rocker |
| Max Current Rating | 16@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies RB900-MB-1-8-W to view detailed technical specifications.
No datasheet is available for this part.