This SPDT rocker switch features a paddle actuator and a max current rating of 16 amps at 125VAC. The switch has a max power rating of 559.27mW and an electrical life of 100,000 cycles. It can operate within a temperature range of 0 to 85°C and is mounted via a panel mount termination style. The switch has a mechanical life of 100,000 cycles.
Checking distributor stock and pricing after the page loads.
Carling Technologies RB905-PB-2-H-B technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Max Current Rating | 16@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.