
SPDT Rocker Switch, featuring a black nylon/polyester curved rocker actuator. This illuminated switch offers a 16A at 250VAC contact current rating and a robust electrical and mechanical life of 100,000 cycles. Designed for panel or snap-in mounting, it utilizes quick connect terminations and operates within a temperature range of 0°C to 85°C. Approvals include UL, CSA, VDE, and TUV, with bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies RB911-RB-B-0-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Material | Nylon, Polyester |
| Actuator Type | Rocker |
| Approvals | UL, CSA, VDE, TUV |
| Package/Case | 125 |
| Color | Black |
| Contact Current Rating | 16A |
| Current Rating | 16A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | R |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT, SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies RB911-RB-B-0-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
