The RC211-RB-W-H-N is a panel mount switch with a curved rocker actuator style and SPDT pole throw configuration. It features a maximum current rating of 16 amps at 125VAC and a maximum AC voltage rating of 250 volts. The switch has an electrical life of 100,000 operations and a mechanical life of 100,000 operations. It is suitable for use in environments with operating temperatures ranging from 0 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 16@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |