The RC215-PB-W-E-B is a SPDT rocker switch with a paddle actuator style and a maximum current rating of 16 amps at 125 volts AC. It features a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. The switch has a panel mount termination style and operates within a temperature range of 0 to 85 degrees Celsius. It is designed for use in a variety of applications, including those requiring high reliability and durability.
Carling Technologies RC215-PB-W-E-B technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Max Current Rating | 16@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.