The RC215-RB-B-H-B is a panel mount switch with a curved rocker actuator style and SPDT configuration. It has a maximum current rating of 16 amps at 125 volts AC and an electrical life of 100,000 operations. The switch is rated for a maximum AC voltage of 250 volts and has a mechanical life of 100,000 operations. It is suitable for use in environments with operating temperatures between 0 and 85 degrees Celsius.
Carling Technologies RC215-RB-B-H-B technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 16@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.