This SPDT rocker switch features a paddle actuator style and a maximum current rating of 10 amps at 125 volts AC or 30 volts DC. It has a mechanical life of 100,000 cycles and an electrical life of 100,000 hours. The switch is rated for operation between 0 and 85 degrees Celsius and is designed for panel mount applications with a quick connect termination style.
Checking distributor stock and pricing after the page loads.
Carling Technologies RC581-PB-W-H-N technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Max Current Rating | 10@125VAC 30VDCA |
| Max AC Voltage Rating | 277V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.