The SPDT Rocker Switch features a paddle actuator style with a maximum current rating of 16 amps at 125 volts AC and a maximum AC voltage rating of 250 volts. It has a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. The switch is suitable for operation between 0°C and 85°C and is mounted via a solder lug termination style on a panel mount.
Checking distributor stock and pricing after the page loads.
Carling Technologies RC910-PB-1-8-V technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Max Current Rating | 16@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.