The RC911-PB-2-1-N from Carling Technologies is a SPDT rocker switch with a paddle actuator style and quick connect termination. It has a maximum current rating of 16 amps at 125 volts AC and an electrical life of 100,000 cycles. The switch can operate in temperatures ranging from 0 to 85 degrees Celsius. It is designed for panel mount applications and has a mechanical life of 100,000 cycles.
Checking distributor stock and pricing after the page loads.
Carling Technologies RC911-PB-2-1-N technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Max Current Rating | 16@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.