The RC911-PB-B-B-B from Carling Technologies is a SPDT rocker switch with a paddle actuator style. It has a maximum current rating of 16 amps at 125VAC and a maximum AC voltage rating of 250 volts. This switch features a quick connect termination style and is designed for panel mount applications. It has a minimum operating temperature of 0 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. The switch has an electrical life of 100,000 cycles and a mechanical life of 100,000 cycles.
Checking distributor stock and pricing after the page loads.
Carling Technologies RC911-PB-B-B-B technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Max Current Rating | 16@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.