
Illuminated rocker switch featuring SPDT, On-Off-On function and latched operation. Panel mountable with quick connect terminals, this switch offers a 16A contact current rating at 125V AC and 250V AC max. Constructed with a black nylon and polyester rocker actuator, it boasts electrical and mechanical life ratings of 100,000 cycles. Operating within a 0°C to 85°C temperature range, it is UL, CSA, VDE, and TUV approved.
Carling Technologies RC911-RB-B-0-N technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Polyester |
| Actuator Type | Rocker |
| Approvals | UL, CSA, VDE, TUV |
| Package/Case | 125 |
| Contact Current Rating | 16A |
| Current Rating | 16A |
| Electrical Life | 100000Cycles |
| Height | 18.4mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | R |
| Switch Function | On-Off-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Width | 15.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies RC911-RB-B-0-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
