The RCD580-RB-B-0-N is a SPDT rocker switch with a curved actuator style, rated for 10A at 125VAC or 30VDC. It features a solder lug termination style and a panel mount design, with a minimum operating temperature of 0°C and a maximum operating temperature of 85°C. The switch has a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles.
Carling Technologies RCD580-RB-B-0-N technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 10@125VAC 30VDCA |
| Max AC Voltage Rating | 277V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.