The RD220-MB-W-1-B is a panel mount switch with a flat rocker actuator style and SPST configuration. It has a maximum current rating of 12 amps at 125VAC and a maximum AC voltage rating of 250V. The switch has a maximum power rating of 372.85 watts and an electrical life of 100,000 operations. It can withstand temperatures between 0 and 85 degrees Celsius. The termination style is solder lug and the mounting type is panel mount.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | OFF None (ON) |
| Pole Throw Configuration | SPST |
| Actuator Style | Flat Rocker |
| Max Current Rating | 12@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 372.85VA |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |