The RD220-MW-1-9-V is a panel mount SPST rocker switch with a flat actuator style, rated for 16A at 125VAC and 559.27mW power. It has an electrical life of 100,000 cycles and a mechanical life of 100,000 cycles. The switch is suitable for operation between 0°C and 85°C. It features a solder lug termination style and is designed for panel mounting.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | OFF None (ON) |
| Pole Throw Configuration | SPST |
| Actuator Style | Flat Rocker |
| Max Current Rating | 16@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |