The RD220-RB-2-8-W is a SPST switch with a curved rocker actuator style, rated for 16A at 125VAC. It features a solder lug termination style and panel mount design. The switch has a maximum power rating of 559.27W and an electrical life of 100,000 operations. It can operate between 0°C and 85°C. The switch is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | OFF None (ON) |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 16@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |