The RD220-RB-W-8-V from Carling Technologies is a SPST switch with a curved rocker actuator style, rated for 12A at 125VAC and 250VAC maximum. It features a solder lug termination style and panel mount design, with an electrical life of 100,000 cycles and a mechanical life of 100,000 cycles. Operating temperature range is 0 to 85 degrees Celsius.
Carling Technologies RD220-RB-W-8-V technical specifications.
| Switch Configuration | OFF None (ON) |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 12@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 372.85VA |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies RD220-RB-W-8-V to view detailed technical specifications.
No datasheet is available for this part.