The RD220-RW-B-2-N is a panel mount switch with a curved rocker actuator style and SPST pole throw configuration. It has a maximum current rating of 12A at 125VAC and a maximum AC voltage rating of 250V. The switch has a maximum power rating of 372.85W and an electrical life of 100,000 operations. It also has a mechanical life of 100,000 operations and can be mounted on a panel. The operating temperature range is from 0 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | OFF None (ON) |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 12@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 372.85VA |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |