The RD220-VW-1-H-N is a 16A SPST curved rocker panel mount switch from Carling Technologies. It has a maximum current rating of 16A at 125VAC and a maximum AC voltage rating of 250V. The switch has a maximum power rating of 559.27mW and an electrical life of 100,000 cycles. It can operate within a temperature range of 0 to 85°C and is suitable for panel mount applications.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | OFF None (ON) |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 16@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |