The RD220-VW-2-8-V switch features a curved rocker actuator style and a SPST pole throw configuration. It has a maximum current rating of 16A at 125VAC and a maximum AC voltage rating of 250V. The switch is designed for panel mount applications and has a termination style of solder lug. It has an electrical life of 100,000 cycles and a mechanical life of 100,000 cycles. The operating temperature range is from 0 to 85 degrees Celsius.
Carling Technologies RD220-VW-2-8-V technical specifications.
| Switch Configuration | OFF None (ON) |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 16@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies RD220-VW-2-8-V to view detailed technical specifications.
No datasheet is available for this part.