Illuminated rocker switch, Single Pole Single Throw (SPST) configuration, featuring quick connect termination. Rated for 12A at 250VAC, with a 372.85VA power handling capacity and a mechanical life of 100,000 cycles. Operates within a temperature range of 0°C to 85°C.
Carling Technologies RD221-MB-B-0-N technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | 0 |
| Termination Type | QUICK CONNECT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Carling Technologies RD221-MB-B-0-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.