The RD221-PB-B-1-N is a SPST switch with a paddle actuator style, rated for 12A at 125VAC and 250VAC maximum. It has a mechanical life of 100,000 cycles and an electrical life of 100,000 hours. The switch is panel mount with a quick connect termination style and operates between 0°C and 85°C. It is designed for use in a variety of applications, including those requiring a high level of reliability and durability.
Carling Technologies RD221-PB-B-1-N technical specifications.
| Switch Configuration | OFF None (ON) |
| Pole Throw Configuration | SPST |
| Actuator Style | Paddle |
| Max Current Rating | 12@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 372.85VA |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies RD221-PB-B-1-N to view detailed technical specifications.
No datasheet is available for this part.