This SPST rocker switch features a paddle actuator and can handle up to 12A at 125VAC. The switch has a maximum AC voltage rating of 250V and a maximum power rating of 372.85W. It is designed for panel mounting and has a mechanical life of 100,000 cycles. The operating temperature range is from 0°C to 85°C.
Carling Technologies RD221-PB-B-A-N technical specifications.
| Switch Configuration | OFF None (ON) |
| Pole Throw Configuration | SPST |
| Actuator Style | Paddle |
| Max Current Rating | 12@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 372.85VA |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies RD221-PB-B-A-N to view detailed technical specifications.
No datasheet is available for this part.