The RD221-PB-B-E-N is a SPST rocker switch with a paddle actuator style, rated for 12A at 125VAC. It features a max power rating of 372.85 and a mechanical life of 100,000 cycles. The switch is designed for panel mount applications and has a temperature range of 0 to 85 degrees Celsius.
Carling Technologies RD221-PB-B-E-N technical specifications.
| Switch Configuration | OFF None (ON) |
| Pole Throw Configuration | SPST |
| Actuator Style | Paddle |
| Max Current Rating | 12@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 372.85VA |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies RD221-PB-B-E-N to view detailed technical specifications.
No datasheet is available for this part.