The RD221-PB-W-A-W is a panel mount rocker switch with a maximum current rating of 12 amps at 125 volts AC and a maximum power rating of 372.85 watts. It features a single pole, single throw configuration and a paddle actuator style. The switch has an electrical life of 100,000 cycles and a mechanical life of 100,000 cycles. It can operate between 0 and 85 degrees Celsius and is suitable for use in applications where a panel mount switch is required.
Carling Technologies RD221-PB-W-A-W technical specifications.
| Switch Configuration | OFF None (ON) |
| Pole Throw Configuration | SPST |
| Actuator Style | Paddle |
| Max Current Rating | 12@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 372.85VA |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies RD221-PB-W-A-W to view detailed technical specifications.
No datasheet is available for this part.