The RD225-MB-W-B-N is a SPST rocker switch with a flat actuator style, rated for 12A at 125VAC and 250V maximum AC voltage. It has a power rating of 372.85mW and a mechanical life of 100,000 cycles. The switch is suitable for panel mounting and has a minimum operating temperature of 0°C and a maximum operating temperature of 85°C.
Carling Technologies RD225-MB-W-B-N technical specifications.
| Switch Configuration | OFF None (ON) |
| Pole Throw Configuration | SPST |
| Actuator Style | Flat Rocker |
| Max Current Rating | 12@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 372.85VA |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies RD225-MB-W-B-N to view detailed technical specifications.
No datasheet is available for this part.