This SPST rocker switch features a paddle actuator and can handle up to 16 amps at 125 volts AC. It has a maximum power rating of 559.27 watts and a mechanical life of 100,000 cycles. The switch is rated for operation between 0 and 85 degrees Celsius and is available with wire lead termination. It is designed for panel mount applications and is suitable for use in a variety of environments.
Checking distributor stock and pricing after the page loads.
Carling Technologies RD225-PB-2-B-W technical specifications.
| Switch Configuration | OFF None (ON) |
| Pole Throw Configuration | SPST |
| Actuator Style | Paddle |
| Max Current Rating | 16@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.