This SPST rocker switch features a paddle actuator and can handle up to 12 amps at 125VAC. The switch has a maximum AC voltage rating of 250V and a power rating of 372.85 watts. It is designed for use in environments with operating temperatures ranging from 0 to 85°C. The switch is a panel mount type with wire lead termination.
Carling Technologies RD225-PB-B-A-N technical specifications.
| Switch Configuration | OFF None (ON) |
| Pole Throw Configuration | SPST |
| Actuator Style | Paddle |
| Max Current Rating | 12@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 372.85VA |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies RD225-PB-B-A-N to view detailed technical specifications.
No datasheet is available for this part.